Molex 93175-3007 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Female |
| Length | 20m |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Series | 93175 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 93175-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.