Molex 93231-1702 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Pitch | 2.5mm |
| Series | 93231 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 93231-1702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.