Molex 93250-3087 technical specifications.
| Length | 34.8mm |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 93250-3087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.