Molex 933073301 technical specifications.
| Mounting | Cable Mount |
| Type | Solar Cable Assembly |
| Termination Method | Crimp |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 600VDC |
| Tradename | SolarSpec™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 933073301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.