Molex 93405-0324 technical specifications.
| Current Rating | 1.2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1575 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 93405 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 93405-0324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.