
Surface mount header with a 1.27mm pitch, featuring 6 circuits and 6 male contacts. Constructed with brass contacts and tin plating, this vertical connector offers a 1.2A current rating and 250V voltage rating. Operating within a -40°C to 105°C temperature range, it measures 11.4mm in length, 5mm in depth, and 6.4mm in height. The beige housing is supplied in tape and reel packaging.
Molex 93405-0506 technical specifications.
| Package/Case | 0506 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | Beige |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 93405-0506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.