Molex 934441101 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 934441101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.