Molex 934483047 technical specifications.
| Type | Retainer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 934483047 to view detailed technical specifications.
No datasheet is available for this part.