The Molex 934628320 is a right-angle, through-hole mounted RJ-45 connector with 8 contacts and a terminal pitch of 1.27mm. It features a solder termination method and can operate between -40°C and 85°C. This connector has a maximum voltage rating of 125V and a maximum current rating of 0.5A per contact.
Molex 934628320 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 934628320 to view detailed technical specifications.
No datasheet is available for this part.