GWconnect® Plastic Gable Gland, with Gasket and Nut, Pg42 Thread, Grey RAL 7001
Checking distributor stock and pricing after the page loads.
| Type | Cable Gland |
| Color | Gray |
| Body Material | Polyamide |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Tradename | GWconnect® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |