Molex 93601-2876 technical specifications.
| Angular Function | 180° |
| Shell Size | 16 |
| Body Plating | Polyester Powder |
| Body Material | Die Cast Aluminum |
| Tradename | GWconnect® |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 93601-2876 to view detailed technical specifications.
No datasheet is available for this part.