The Molex 937928400 is an 84-contact PL crimp wire housing with a straight body orientation. It features a terminal pitch of 0.3 and is designed for cable mount applications. The housing operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 84 |
| Terminal Pitch | 0.3mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |