Molex 94030-3891 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Insulation | Insulated |
| Length | 19.2mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 94030 |
| Shielding | Unshielded |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94030-3891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
