Molex 94030-4531 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94030 |
| RoHS | Compliant |
Download the complete datasheet for Molex 94030-4531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.