Molex 94030-6990 technical specifications.
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 94030 |
| RoHS | Compliant |
Download the complete datasheet for Molex 94030-6990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.