Molex 940302690 technical specifications.
| Product Depth (mm) | 2.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 0.064 |
| Type | Splice Terminal |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 940302690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.