Molex 940304090 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Wire/Cable Gauge | 7.94AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 940304090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.