Molex 940304540 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | 94030 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 940304540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.