Molex 940305911 technical specifications.
| Mounting | Cable Mount |
| Product Weight (g) | 0.58 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 940305911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.