Molex 94090-4030 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 94090 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94090-4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.