Molex 94090-4040 technical specifications.
| Color | Natural |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Series | 94090 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 94090-4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.