Molex 94090-4190 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 6.3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94090 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 94090-4190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.