Molex 94090-4200 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 94090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94090-4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.