Molex 94103-5006 technical specifications.
| Package/Case | SIP |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Number of Circuits | 7 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 94103-5006 to view detailed technical specifications.
No datasheet is available for this part.