
5-position, 1-row vertical shrouded header for board-to-board applications. Features a 5.2mm pitch and 2.3mm solder termination with tin-plated copper alloy contacts. Rated for 1A current and 250V voltage, operating between -40°C and 130°C. Housing is black, with dimensions of 24.8mm length, 8.6mm height, and 4.5mm depth. This component is Reach SVHC compliant and supplied in bulk packaging.
Molex 94234-1005 technical specifications.
| Contact Material | Copper, Nickel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.5mm |
| Glow Wire Compliant | Non-compliant |
| Height | 8.6mm |
| Housing Color | Black |
| Length | 24.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 9600 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 94234 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94234-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.