
Surface mount, right-angle RJ11 connector featuring 7 positions and 7 contacts. Constructed with bronze contacts and gold plating, this male connector offers a 500mA current rating and a 3.3V DC voltage rating. Operating within a -25°C to 90°C temperature range, it boasts a UL94 V-0 flammability rating and is low halogen, RoHS, and REACH SVHC compliant. Packaged on tape and reel for efficient assembly.
Molex 94352-5007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94352 |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 94352-5007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.