Molex 94380-5001 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 8A |
| Package Quantity | 15000 |
| RoHS Compliant | Yes |
| Series | 94380 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94380-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.