Molex 945-3 technical specifications.
| Max Current Rating | 18A |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Carton |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 945-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.