Datasheets.com
Datasheets.com
Conn Housing F 1 POS Crimp ST Cable Mount Carton
Molex

945069004

Conn Housing F 1 POS Crimp ST Cable Mount Carton

MountingCable Mount
Quick Jump:

Technical Specifications

Molex 945069004 technical specifications.

General

Body Orientation
Straight
Mounting
Cable Mount
Number of Rows
1
Product Length (mm)
9.1
Product Depth (mm)
7
Product Height (mm)
23.5
Product Weight (g)
0.595
Type
Housing
Gender
F
Number of Contacts
1
Termination Method
Crimp
Min Operating Temperature
-40°C
Max Operating Temperature
105°C

Compliance

Cage Code
1UX99
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Molex 945069004 Datasheet

Download the complete datasheet for Molex 945069004 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.