Molex 94509-0203 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 6A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94509-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.