Molex 94511-1411 technical specifications.
| Package/Case | 052 |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 94511-1411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.