Molex 94512-0111 technical specifications.
| Contact Plating | Nickel, Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Orientation | Straight |
| Package Quantity | 21000 |
| Packaging | Tape and Reel |
| Series | 94512 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 94512-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.