Molex 94512-0201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94512 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94512-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.