Molex 94512-0211 technical specifications.
| Package/Case | 125 |
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Series | 94512 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94512-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.