Molex 94518-0100 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94518 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94518-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.