This 12-position female receptacle connector is rated for 6A and features a 5mm pitch. It is compliant with RoHS regulations and is available in bulk packaging with 1800 pieces per package. The connector is designed for crimp termination and is suitable for use in a variety of applications.
Molex 94529-4112 technical specifications.
| Contact Gender | Female |
| Current Rating | 6A |
| Gender | Receptacle |
| Glow Wire Compliant | Compliant |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 94529 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94529-4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.