Molex 94529-9102 technical specifications.
| Contact Gender | Female |
| Current Rating | 6A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Bag |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 94529 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94529-9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.