Molex 94529-9109 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94529-9109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.