Molex 945294105 technical specifications.
| Contact Gender | Female |
| Current Rating | 6A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 4500 |
| Packaging | Bag |
| Pitch | 5mm |
| Series | 94529 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 945294105 to view detailed technical specifications.
No datasheet is available for this part.