Molex 94537-0100 technical specifications.
| Contact Material | Brass |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 94537-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.