Molex 94550-4004 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Blade Socket |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 94550 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94550-4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.