Molex 94550-8004 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | 94550 |
| RoHS | Compliant |
Download the complete datasheet for Molex 94550-8004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.