Molex 94550-9103 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Rows | 1 |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Series | 94550 |
| RoHS | Compliant |
Download the complete datasheet for Molex 94550-9103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.