Molex 946815 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 946815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.