
This Molex cable mount housing features a straight body orientation and 12 crimp termination contacts. It has a terminal pitch of 3.5mm and a product depth of 22.1mm. The housing is rated for operation between -40°C and 125°C and can handle a maximum current of 22A per contact.
Molex 948361202 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Depth (mm) | 22.1 |
| Product Height (mm) | 71.9 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 22/ContactA |
| Tradename | MX 150™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 948361202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.