
Molex 95-08-143 technical specifications.
| Gender | Receptacle |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 95-08-143 to view detailed technical specifications.
No datasheet is available for this part.