
Right angle, surface mount telecom and datacom connector featuring 6 contacts and 1 port. This unshielded, locking jack offers a 1.5A current rating and a 125V DC voltage rating. Constructed with bronze contacts and gold plating, it operates within a -40°C to 80°C temperature range. The black housing and black color contribute to its robust design, suitable for tray packaging.
Molex 95001-2661 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 95001 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95001-2661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
