
Right-angle, surface-mount USB connector featuring 6 contacts and 1 port. This female connector offers a 1.27mm pitch and is rated for 125V DC and 1.5A current. Constructed with bronze contacts plated in gold, it operates within a temperature range of -40°C to 80°C. The black housing is unshielded, and the component is RoHS compliant.
Molex 95001-6641 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 95001 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95001-6641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.