This Molex 95001-6669 is a 6-contact right angle modular jack with a surface mount package and 1.27mm terminal pitch. It features solder termination and is designed for surface mount applications. The jack has a single port and six terminals, making it suitable for various I/O connector applications.
Molex 95001-6669 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 95001-6669 to view detailed technical specifications.
No datasheet is available for this part.