Right-angle, unshielded modular jack with 8 positions and 8 contacts, designed for surface mount (SMD/SMT) termination via solder. Features gold-plated bronze contacts for reliable connectivity, supporting a 1.5A current rating and 125V DC rated voltage. Operates within a temperature range of -40°C to 80°C, with a black housing and grey color. This component is RoHS compliant and packaged in rails/tubes.
Molex 95001-6881 technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95001 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95001-6881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.